HAZET 12-Piece Wrench Set, 6 x 7 → 30 x 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-991
- Mfr. Part No.:
- 450N/12NRS
- Brand:
- HAZET
Subtotal (1 unit)*
$462.75
(exc. GST)
$509.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.75 |
*price indicative
- RS Stock No.:
- 644-991
- Mfr. Part No.:
- 450N/12NRS
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6 x 7 → 30 x 32 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6 x 7 → 30 x 32 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 10102 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET product data sheet details a high-quality tool holder designed for efficient organisation and accessibility. This tool holder is Ideal for wall fixation, providing a structured layout for securely holding various tools. Crafted from Durable materials and featuring a chrome-plated surface for enhanced longevity, this product exemplifies German engineering excellence. With dimensions tailored for practical use, it accommodates up to 12 tools, making it a versatile addition to any workshop or garage. The thoughtful design includes a carrying handle for easy transport, ensuring that your tools are always within reach when you need them.
With a practical carrying handle, this tool holder enhances mobility
Designed for wall fixation, it helps save workspace while keeping tools accessible
The chrome-plated surface offers excellent corrosion resistance
Constructed to meet DIN 3110 and ISO 10102 standards, ensuring reliability
Made in Germany, reflecting a commitment to superior craftsmanship
Dimensions of 340 mm x 165 mm x 75 mm ensure a Compact yet spacious design
Net weight of 2.55 kg balances sturdiness with manageability
Accommodates a total of 12 tools, promoting a tidy and efficient workspace
- RS Stock No. 0644840
- Mfr. Part No. 630/12
Each
$769.93
- RS Stock No. 2214375
- Mfr. Part No. 10N-J12DP
Each
$229.45
- RS Stock No. 2214352
- Mfr. Part No. 105-J10
Each
$452.60
- RS Stock No. 0644790
- Mfr. Part No. 450N/8RS
Each
$226.76
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel












