HAZET 21-Piece Wrench Set, 6 → 34 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-743
- Mfr. Part No.:
- 600N/21
- Brand:
- HAZET
Subtotal (1 unit)*
$1,101.00
(exc. GST)
$1,211.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.00 |
*price indicative
- RS Stock No.:
- 644-743
- Mfr. Part No.:
- 600N/21
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Combination Wrench Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 → 34 mm | |
| Number of Pieces | 21 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Combination Wrench Set | ||
Product Type Wrench Set | ||
Sizes in Set 6 → 34 mm | ||
Number of Pieces 21 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Crafted tool set designed for professionals who demand precision and reliability. It features a long design, chrome-plated surface, and polished head, ensuring durability and ease of use in a variety of applications. Conforming to DIN 3113 form A, as well as ISO 3318 and ISO 7738 standards, this tool set guarantees compliance with industry benchmarks, making it suitable for demanding tasks. Manufactured in Germany, its impressive net weight of 4.66 kg reflects quality craftsmanship. With a total of 21 tools, this comprehensive set is essential for anyone looking to enhance their toolkit with reliable instruments.
Long design enhances reach and versatility for various applications
Surface is chrome-plated and head polished for added durability and aesthetic appeal
Complies with DIN 3113 form A and ISO 3318 and ISO 7738 standards for assured quality
Manufactured in Germany, signifying adherence to high manufacturing standards
Total net weight of 4.66 kg contributes to a solid, robust construction
Includes 21 essential tools for comprehensive functionality in a single set
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 31-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
