HAZET 8-Piece Wrench Set, 6 x 7 → 21 x 22, Chrome Vanadium Steel
- RS Stock No.:
- 644-790
- Mfr. Part No.:
- 450N/8RS
- Brand:
- HAZET
Subtotal (1 unit)*
$226.76
(exc. GST)
$249.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.76 |
*price indicative
- RS Stock No.:
- 644-790
- Mfr. Part No.:
- 450N/8RS
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Double Open Ended Spanner Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 x 7 → 21 x 22 | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Double Open Ended Spanner Set | ||
Product Type Wrench Set | ||
Sizes in Set 6 x 7 → 21 x 22 | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 10102 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Double open-end wrench set designed for efficient wall fixation and robust storage. Its chrome-plated surface ensures durability and longevity, while the plastic construction provides a lightweight yet sturdy organisation solution. Complies with DIN 3110 and ISO 10102 standards, ensuring reliability in every use. The dimensions of 260 mm x 110 mm x 55 mm make it a Compact choice for both home and professional settings, accommodating up to eight tools with ease. Ideal for craftsmen and DIY enthusiasts alike, this product seamlessly integrates functionality with practicality, making tool management straightforward and accessible.
Suitable for wall fixation, allowing for space-saving storage
Constructed from plastic for effortless handling and mobility
Chrome-plated surface enhances aesthetic appeal and resistance to wear
Manufactured in Germany, assuring high-quality craftsmanship
DIM 3110 and ISO 10102 compliance guarantees industry standards
Compact dimensions of 260 mm x 110 mm x 55 mm fit into diverse workspaces
Net weight of 0.96 kg ensures portability without sacrificing stability
Holds up to 8 tools, providing easy access and organisation
Supports a professional appearance in workshops and garages
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
