HAZET 12-Piece Wrench Set, 6 x 7 → 27 x 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-840
- Mfr. Part No.:
- 630/12
- Brand:
- HAZET
Subtotal (1 unit)*
$769.93
(exc. GST)
$846.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.93 |
*price indicative
- RS Stock No.:
- 644-840
- Mfr. Part No.:
- 630/12
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Double Open Ended Spanner Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 x 7 → 27 x 32 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 10104 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Double Open Ended Spanner Set | ||
Product Type Wrench Set | ||
Sizes in Set 6 x 7 → 27 x 32 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 10104 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Double box-end wrench set is a comprehensive set of high-quality tools designed for professional use. Tailored for efficiency and durability, this set includes 12 meticulously crafted pieces, each chrome-plated and head polished to ensure longevity and performance. Adhering to stringent standards such as DIN 838 and ISO 10104, these tools underscore a commitment to excellence. Manufactured in Germany, they embody precision engineering while delivering an effective output. With a net weight of 3.49 kg, this toolkit combines manageable heft with robust functionality, making it an essential companion for professionals across various applications.
Contains a comprehensive set of 12 professional-grade tools designed for versatility
Chrome plating and head polishing enhance durability and resistance to wear
Conforms to DIN 838 and ISO 10104 standards, ensuring high-quality performance
Lightweight at 3.49 kg, providing ease of transport without compromising robustness
Offers a variety of sizes including 6 x 7 to 27 x 32, catering to a wide range of needs
Ideal for professional settings, ensuring tools remain effective over time
Includes an orderly format for easy identification and selection of tools
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
