HAZET 12-Piece Wrench Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-667
- Mfr. Part No.:
- 606N/12
- Brand:
- HAZET
Subtotal (1 unit)*
$884.91
(exc. GST)
$973.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $884.91 |
*price indicative
- RS Stock No.:
- 644-667
- Mfr. Part No.:
- 606N/12
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Ratchet Combination Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Ratchet Combination Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Ratchet ring open-end wrench set is a comprehensive tool set specifically designed for mechanical tasks. This exceptional tool set is housed in a sturdy plastic box, measuring 165-L, ensuring both protection and portability. The inclusion of a two-component soft foam insert, part of the innovative Safety-Insert-System, guarantees that each tool is securely stored, preventing damage and enhancing safety during use. With a surface that is chrome-plated, these tools promise not only durability but also an appealing finish. The set comprises 12 meticulously crafted tools, each essential for precise mechanical operations. Its carefully considered dimensions of 355 mm in length, 235 mm in width, and 65 mm in height make it Compact enough for easy storage without compromising the quality and accessibility of the tools provided.
Includes a total of 12 tools tailored for various mechanical tasks
Packaged in a robust plastic box, ensuring longevity and transport ease
Equipped with a two-component soft foam insert, safeguarding each tool
Features a chrome-plated surface, providing enhanced corrosion resistance
Dimensions designed for convenience: 355 mm x 235 mm x 65 mm
Integrates a Safety-Insert-System, promoting safe tool handling
Insert design compatible with HAZET Assistent, offering versatile usage
Streamlined organisation of tools to optimise workspace efficiency
- RS Stock No. 0644774
- Mfr. Part No. 163-385/12
Each
$893.41
- RS Stock No. 0644734
- Mfr. Part No. 163-509/12
Each
$625.07
- RS Stock No. 0644999
- Mfr. Part No. 606/5
Each
$236.85
- RS Stock No. 0644841
- Mfr. Part No. 163-186/16
Each
$985.74
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel












