HAZET 12-Piece Wrench Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$625.07

(exc. GST)

$687.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$625.07

*price indicative

RS Stock No.:
644-734
Mfr. Part No.:
163-509/12
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Wrench Set

Set Type

Ratchet Combination Wrench

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Non Compliant

COO (Country of Origin):
DE
The HAZET Ratcheting combination wrench set offers a meticulously designed tool storage solution, perfect for maintaining an organised workplace. Renowned for its robust construction, this system features precisely milled recesses that ensure every tool remains securely in place, eliminating the chance of wobbling. Measuring at a Compact size of 392 mm x 172 mm, it is suited for tool trolleys or workbenches alike. Crafted from high-quality polyethylene foam, it is resistant to oil and chemicals, ensuring durability and protection for your tools. The two-coloured soft foam insert provides a quick Visual reference for completeness checks, allowing effortless identification of missing tools while promoting efficiency throughout your tasks. Whether you are a professional tradesperson or a DIY enthusiast, the HAZET safety-insert-system is a reliable companion in tool management.

Safety and organisation for your workplace

Perfect tool organisation system facilitates easy tracking of tools

Recessed grips allow for Rapid tool removal

Visual completeness check through the two-coloured foam insert

Precisely milled recesses hold tools firmly, ensuring maximum stability

Effective protection against dirt and impact, preserving tool condition

Durable and high-quality PE foam without harmful chemical vapours

Resistant to oils and chemicals, extending the life of your tools

Easily cleaned by brushing under running water

Compatible with various HAZET drawer depths, offering unlimited combination options

Accommodates up to 12 tools, enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy