STAHLWILLE Open Ended Insert Insertion Wrench, 9 x 12 mm Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 270-2151
- Mfr. Part No.:
- 58611016
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$139.33
(exc. GST)
$153.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.33 |
*price indicative
- RS Stock No.:
- 270-2151
- Mfr. Part No.:
- 58611016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Insertion Wrench | |
| Size | 1/4 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Insertion Wrench | ||
Size 1/4 in | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731A/10 Series Torque Wrench Insert, 1/4 inch size, 9 x 12mm Insert size - 58611016
This torque wrench insert is an essential component designed for use with a 1/4 inch torque wrench. Crafted for high precision, this tool effectively tightens or loosens fasteners with a torque specification of 9 x 12 mm. The open-ended design allows for ease of access in confined spaces, making it a practical choice for various mechanical tasks.
Features & Benefits
• Crafted from hardened steel for durability
• Chrome plating ensures resistance to corrosion
• High strength material withstands heavy loads
• Designed for precise torque application
• Compatible with tools featuring 9 x 12mm insertion
Applications
• Ideal for automotive assembly and repair tasks
• Useful in the electronics industry for secure connections
• Suitable for mechanical assembly in various machines
• Assists in maintenance tasks across electrical systems
What is the significance of the 9 x 12mm size for this wrench insert?
The 9 x 12mm size allows it to fit securely in designated torque wrenches, ensuring accurate torque application without slipping. This size is commonly used in various mechanical and electronic applications, ensuring compatibility with a wide range of fasteners.
How does the chrome plating contribute to the tool's longevity?
The chrome plating over nickel provides a strong protective layer that prevents corrosion and flaking, thereby extending the life of the tool even when exposed to working environments with moisture or oils.
What type of material is the wrench insert made of?
It is made from high-strength steel that has been hardened for enhanced toughness. This design ensures that it can handle significant torque loads without deformation, making it ideal for professional tasks.
Can this unit withstand heavy-duty applications?
Yes, the torque wrench insert is designed to be highly resilient, making it suitable for strong torque applications in automotive and heavy machinery work, where robust performance is essential.
What benefits does the open-ended design provide?
The open-ended design allows for improved access to fasteners in tight spaces, facilitating easier operation compared to traditional closed-end wrenches. It also aids in quick adjustments and fluid movement in complex assembly situations.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 46 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 114 mm, Chrome Finish
