STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 16 mm, Chrome Finish

Subtotal (1 unit)*

$154.21

(exc. GST)

$169.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.21

*price indicative

RS Stock No.:
270-2125
Mfr. Part No.:
58214016
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Sub Type

Insertion Wrench

Head Type

Open Ended Insert

Size

16 mm

Insert Size

14 x 18 mm

Finish

Chrome

For Use With

Square Drive Torque Wrench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/40 Series Torque Wrench Insert, 16mm size, Open Ended Insert Type - 58214016


This torque wrench insert is designed as a high-performance tool for square drive torque wrenches. It features a spanner size of 16mm and an insert size of 14 x 18 mm, making it suitable for various applications in mechanical and electrical industries. This insert is engineered to provide precision in torque settings, ensuring optimal performance during use. Its robust construction enhances durability while maintaining functionality in demanding environments.

Features & Benefits


• Fixation by pin lock enhances security during use

• Chromium over nickel finish protects against chips

• Drop-forged design provides added resilience

• Cooled in oil bath for improved durability

• Compact size aids accessibility in tight spaces

Applications


• Ideal for automotive torque

• Suitable for industrial machinery maintenance

• Commonly used in assembly lines

• Effective for precision maintenance tasks

What materials are used in the construction of this torque wrench insert?


It features a drop-forged design that enhances the strength of the tool. The insert is finished with chromium over nickel for protection against wear and corrosion, which contributes to its durable performance.

What tools is this torque wrench insert compatible with?


This unit is designed for use with square drive torque wrenches, specifically those that accommodate a 14 x 18mm insert.

How does the pin lock fixation contribute to its usability?


The pin lock fixation provides a secure connection to the torque wrench, reducing the risk of slippage during operation. This is crucial for achieving accurate torque applications.

What advantages does the oil bath cooling process offer?


Cooled in an oil bath, the insert benefits from increased toughness and resilience, ensuring it withstands rigorous use without compromising its integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy