STAHLWILLE Open Ended Insert Insertion Wrench, 22 x 28 mm Insert, 46 mm, Chrome Finish
- RS Stock No.:
- 270-2117
- Mfr. Part No.:
- 58211046
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$482.76
(exc. GST)
$531.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.76 |
*price indicative
- RS Stock No.:
- 270-2117
- Mfr. Part No.:
- 58211046
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Insertion Wrench | |
| Insert Size | 22 x 28 mm | |
| Size | 46 mm | |
| Finish | Chrome | |
| For Use With | Torque Spanner With Square socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Insertion Wrench | ||
Insert Size 22 x 28 mm | ||
Size 46 mm | ||
Finish Chrome | ||
For Use With Torque Spanner With Square socket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/100 Series Torque Wrench Insert, 46mm size, Open Ended Insert Type - 58211046
This torque wrench insert is designed for precision fastening applications, providing a robust solution for professional users. Its open-ended design allows for quick engagement with fasteners, making it ideal for scenarios requiring reliable torque calibration. The insert fits square drive torque wrenches and is suitable for high-torque applications, effectively streamlining tasks in industrial environments.
Features & Benefits
• Durable chromium over nickel finish for longevity
• Drop-forged construction ensures resilience under stress
• Pin lock fixation for secure attachment
• Designed for 22 x 28mm tool holders
• Compact size of 46mm enhances manoeuvrability
Applications
• Ideal for electrical and mechanical maintenance
• Suitable for assembly tasks requiring calibrated torque
• Commonly used in automation industry equipment
• Effective for precision fastening in high-torque scenarios
What materials are used in the construction of this unit?
It features a drop-forged design and a chromium over nickel plating, enhancing durability and resistance to wear.
What is the weight of this torque wrench insert?
This insert has a gross weight of approximately 0.945 kg, making it manageable for various applications.
How does the pin lock function improve usability?
The pin lock mechanism securely attaches the insert to the torque wrench, preventing accidental disconnection during use.
What are the specific dimensions relevant to this unit's functionality?
It has a width of 94 mm, a height of 17 mm, and a compact depth of 120 mm, ensuring compatibility with various setups.
In which types of environments is this tool most effective?
This insert excels in industrial settings such as workshops and manufacturing plants where precision and reliability are paramount.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 114 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 104 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 94 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
