STAHLWILLE Open Ended Insert Insertion Wrench, 9 x 12 mm Insert, 8 mm, Chrome Finish

Subtotal (1 unit)*

$143.14

(exc. GST)

$157.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.14

*price indicative

RS Stock No.:
270-2116
Mfr. Part No.:
58211008
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Sub Type

Insertion Wrench

Head Type

Open Ended Insert

Size

8 mm

Insert Size

9 x 12 mm

Finish

Chrome

For Use With

Torque Wrench, Torque Spanner

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/10 Series Torque Wrench Insert, 8mm size, Open Ended Insert Head Type - 58211008


This torque wrench insert is designed for use with insertion wrench tools, specifically tailored for automotive and industrial applications. It features an open-ended head type with a size of 8mm, complemented by a 9 x 12mm insert size for enhanced fitment. Its compact design allows for ease of use, making it a practical choice for professionals in mechanical and electrical sectors.

Features & Benefits


• Open-ended design facilitates easy access to fasteners

• 8mm size enables compatibility with various applications

• 9 x 12mm insert size allows for versatility in tool usage

• Sturdy construction ensures durability during frequent use

• Compact dimensions support portability and ease of handling

Applications


• Ideal for precision torque in maintenance work

• Suitable for electrical and mechanical assembly tasks

• Utilised in automotive repairs requiring high precision

• Commonly used in the manufacture of machinery components

What makes the open-ended design efficient for users?


The open-ended design allows for quick insertion and removal of fasteners in confined spaces, significantly reducing time spent on repetitive tasks.

What specific measurements should users consider for compatibility?


This unit has an 8mm head size and a 9 x 12mm insert size, ensuring it fits a wide range of fasteners commonly found in mechanical applications.

How does the construction impact performance in high-torque environments?


The durable materials used in the construction of this torque wrench insert ensure that it can withstand high torque levels without deforming, providing reliable performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy