STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 53 mm, Chrome Finish
- RS Stock No.:
- 270-2127
- Mfr. Part No.:
- 58214025
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$202.18
(exc. GST)
$222.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.18 |
*price indicative
- RS Stock No.:
- 270-2127
- Mfr. Part No.:
- 58214025
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Wrench | |
| Head Type | Open Ended Insert | |
| Size | 53 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Torque Spanner With Square socket | |
| Material | Hardened, Drop Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Wrench | ||
Head Type Open Ended Insert | ||
Size 53 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Torque Spanner With Square socket | ||
Material Hardened, Drop Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 53mm size, Open Ended Insert Type - 58214025
This torque wrench insert is designed to enhance the capabilities of your existing tools. It serves as a high-precision insertion wrench, measuring 53mm in width, with an insert size of 14 x 18 mm. This unit is ideal for users in the automation, electronics, and mechanical industries, providing precise torque application for various tasks.
Features & Benefits
• Open-ended insert allows access in tight spaces
• High-precision design ensures accurate torque application
• sized for 14 x 18mm tool holders
• Robust construction withstands industrial usage
• Compact dimensions promote easy storage and handling
• Compatible with a range of Stahlwille torque tools
Applications
• Utilised for tightening fasteners in automotive repair
• Essential for assembly work in manufacturing environments
• Useful in electrical installations for secure connections
• Ideal for use in maintenance tasks across machinery
What is the main purpose of this tool insert?
It serves as an open-ended insert to be used with torque wrenches, facilitating precise torque measurements in various applications.
How does the dimension of the insert affect its usability?
The 14 x 18mm size allows compatibility with a variety of tool holders, ensuring flexibility in use across different fastening tasks.
What materials are suitable for use with this torque wrench insert?
It is designed for use with metallic fasteners, ensuring reliable torque application without damaging the components.
Can this tool insert be used in confined spaces?
Yes, the open-ended design enables effective operation in tight areas, providing greater versatility during installation or repair.
What advantages does a high-precision wrench insert offer?
High precision ensures accurate torque settings, which reduces the risk of over-tightening and potential damage to components.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 7/8 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 94 mm, Chrome Finish
