STAHLWILLE Open Ended Insert Insertion Wrench, 22 x 28 mm Insert, 114 mm, Chrome Finish

Subtotal (1 unit)*

$489.50

(exc. GST)

$538.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.50

*price indicative

RS Stock No.:
270-2120
Mfr. Part No.:
58211055
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Open Ended Insert

Sub Type

Insertion Wrench

Insert Size

22 x 28 mm

Size

114 mm

Finish

Chrome

For Use With

Torque Spanner With Square socket, Torque Wrench With Square Drive

Material

Drop Forged, Hardened

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/100 Series Torque Wrench Insert, 114mm size, Open Ended Insert Type - 58211055


This torque wrench insert is designed for high precision tasks, commonly employed in industrial environments where accurate torque application is essential. With an open-ended style and a size of 114 mm, it caters to specific insertion wrench applications, making it an ideal choice for professional users in the automotive and mechanical sectors. The insert size, measuring 22 x 28 mm, ensures compatibility with a variety of torque wrench parts, allowing for effective torque management in different applications.

Features & Benefits


• Open-ended design for enhanced accessibility

• Durable construction ensures longevity in tough conditions

• High precision for consistent torque application

• Easy compatibility with standard torque tools

• Compact size promotes ease of handling

Applications


• Used in automotive repair for bolting components

• Ideal for assembly lines requiring precise torque

• Effective in mechanical and electrical installations

• Suitable for maintenance tasks in industrial settings

What are the specific dimensions of this torque wrench insert?


It has a length of 114mm, with an insert size of 22 x 28 mm, providing the necessary fitment for various torque wrench accessories.

What advantages does the open-ended design deliver?


The open-ended feature allows for quick engagement and disengagement in confined spaces, reducing the time taken to complete tasks while maintaining precision.

How does this unit enhance effective torque management?


Its high precision design ensures accurate torque application, which mitigates the risk of over-tightening or under-tightening components, crucial for safety in mechanical assemblies.

In what scenarios is this insertion wrench particularly useful?


This tool is particularly beneficial in situations that demand quick access to torque applications, such as on-site installations and repairs in the automotive and industrial sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy