STAHLWILLE Square Spline Drive Adapter, 14.9 x 8 / 19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1980
- Mfr. Part No.:
- 02480024
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$177.54
(exc. GST)
$195.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.54 |
*price indicative
- RS Stock No.:
- 270-1980
- Mfr. Part No.:
- 02480024
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spline Drive Adapter | |
| Head Type | Square | |
| Insert Size | 14.9 x 8 / 19 x 11 mm | |
| Size | 50.8 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spline Drive Adapter | ||
Head Type Square | ||
Insert Size 14.9 x 8 / 19 x 11 mm | ||
Size 50.8 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447A Series Spanner Insert, 50.8mm size, Spline Drive Adaptor Type - 02480024
This spanner insert is designed as a spline drive adaptor, facilitating the efficient handling of external spline-drive screws. With a size of 50.8mm and a square head fitting of 3/8 inch, it is built for high torque applications. This tool excels in professional environments, particularly within the automotive and mechanical sectors, where torque precision is paramount.
Features & Benefits
• Constructed from HPQ® high-performance steel
• Gunmetal finish for increased durability
• Designed for spline sizes of 14.9mm and 19mm
• Female square drive offers compatibility with multiple tool types
• Compact dimensions enhance ease of handling
Applications
• Ideal for automotive repairs requiring high torque
• Used in construction for fastening spline-drive screws
• Effective in machinery maintenance within mechanical workshops
• Suitable for assembly lines where precision is crucial
What materials are used in its construction, and how does that affect performance?
It is made from HPQ® high-performance steel, ensuring enhanced strength and a long lifespan, critical for high torque applications.
What is the significance of the gunmetal finish in this tool?
The gunmetal finish not only prevents corrosion but also provides an aesthetically pleasing appearance, increasing its appeal in professional settings.
How does the size of the spanner insert influence its functionality?
With a size of 50.8 mm, it fits securely in designated spline-drive screws, ensuring torque applications are executed precisely without slippage, which can lead to damage.
What are the dimensions of the spline sizes this insert accommodates?
This tool effectively handles spline sizes of 14.9mm and 19 mm, making it versatile for various fastening tasks in mechanical and electrical industries.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
