STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 22 mm, Gun Metal Finish
- RS Stock No.:
- 720-389
- Mfr. Part No.:
- 58170122
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$524.93
(exc. GST)
$577.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.93 |
*price indicative
- RS Stock No.:
- 720-389
- Mfr. Part No.:
- 58170122
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Insert Size | 9 x 12 mm | |
| Size | 22 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Insert Size 9 x 12 mm | ||
Size 22 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor offers precision and efficiency, perfectly designed for tight and hard-to-reach spaces where larger tools cannot operate. Featuring a fine-tooth mechanism, this tool allows for a minimal working angle of just 5°, enabling users to achieve accurate results in confined areas. Made from high-performance, wear-resistant steel, it strikes the Ideal balance between robustness and lightweight usability. Whether you're tackling complex engine tasks or intricate machinery work, this adaptable tool ensures you can navigate challenging projects with ease and confidence.
Fine-tooth mechanism allows for operation in confined spaces with a working angle of just 5°
Constructed from wear-resistant high-performance steel for enhanced durability
Integrated measurement amplifier ensures resistance to bending moments and transverse forces
Ideal for both high-torque applications and delicate work, maintaining accuracy and safety
Slim design facilitates use in tight spots, making it essential for automotive and mechanical tasks
Lightweight yet strong structure maximises operator comfort and control during extended use
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 8 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 10 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
