Subtotal (1 unit)*
$141.43
(exc. GST)
$155.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.43 |
*price indicative
- RS Stock No.:
- 235-9687
- Mfr. Part No.:
- J.203E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Drive | |
| Head Type | Square Drive | |
| Insert Size | 20 x 7 mm | |
| Size | 20 x 7 mm | |
| For Use With | Torque Wrenches Ref. J.203DA - S.203DA - S.306-100R - S.306-200R - S.306-350R | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Drive | ||
Head Type Square Drive | ||
Insert Size 20 x 7 mm | ||
Size 20 x 7 mm | ||
For Use With Torque Wrenches Ref. J.203DA - S.203DA - S.306-100R - S.306-200R - S.306-350R | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom square drive is 20 x 7 mm for use on torque wrenches.
Drive 20 x 7 mm
Related links
- Facom 14 x 18 mm Insert, 20 x 7 mm
- Facom Ratchet, 20 x 7 mm Insert
- Facom Open End Swivel Handle Chrome Finish
- Facom Crow Foot Spanner Head 10, Chrome Finish
- Facom Crow Foot Spanner Head 30, Chrome Finish
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive, Open End Drive
- Facom Square Drive, 14 x 18 mm Insert
