STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 12 mm, Gun Metal Finish

Subtotal (1 unit)*

$379.36

(exc. GST)

$417.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.36

*price indicative

RS Stock No.:
720-194
Mfr. Part No.:
58170112
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Sub Type

Ratchet Ring Insert

Head Type

Square

Size

12 mm

Insert Size

9 x 12 mm

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CH
The Stahlwille Ring ratchet insert adaptor 12mm is engineered for precision in tight spaces, making it an essential tool for any professional. This innovative adaptor features a fine-tooth mechanism that allows for a working angle of just 5°, enabling effective handling in restricted areas where larger tools fall short. Made from high-performance steel, the adaptor is designed to withstand high torques while maintaining a slim profile. Ideal for tasks in difficult-to-reach spots, this tool offers exceptional accuracy and durability, ensuring reliable performance during intricate operations.

Fine-tooth design facilitates a minimal working angle of 5° for swift operations in confined spaces

Constructed from wear-resistant high-performance steel for extended tool lifespan

Integrated measurement amplifier enhances resistance to bending moments and transverse forces

Lightweight yet robust design allows for easy handling without compromising on strength

Suitable for high torque applications, making it Ideal for professional settings like turbine maintenance

Slim shape provides access to tight corners where traditional tools cannot reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy