Wera Reversible Ratchet Ratchet Insert Reversible, 14 x 18 mm Insert, 3/4 in

Subtotal (1 unit)*

$381.68

(exc. GST)

$419.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.68

*price indicative

RS Stock No.:
266-6464
Mfr. Part No.:
05078708001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Head Type

Reversible Ratchet

Sub Type

Ratchet Insert Reversible

Size

3/4 in

Insert Size

14 x 18 mm

For Use With

3/4 in Square socket Wrench inserts and 3/4 in Connecting parts With Square Drive

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

7782 E Ratchet insert, reversible, 14x18 mm, 3/4" x 90 mm


The Wera ratchet insert, reversible, for 3/4" square socket wrench inserts and 3/4" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 14x18 mm holder.

Square insert tool 14x18 mm

For 3/4" square socket wrench inserts and 3/4" connecting parts with square drive

Fine toothing with 72 teeth

Easy switching by knob

Socket lock by push button

Application:


For 3/4" square socket wrench inserts and 3/4" connecting parts with square drive Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design With reversing ratchet, push-button release, forged, chrome-vanadium steel, matt chrome-plated; with safety pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy