Wera Reversible Ratchet Ratchet Insert Reversible, 14 x 18 mm Insert, 1/2 in
- RS Stock No.:
- 266-6463
- Mfr. Part No.:
- 05078707001
- Brand:
- Wera
Subtotal (1 unit)*
$266.81
(exc. GST)
$293.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.81 |
*price indicative
- RS Stock No.:
- 266-6463
- Mfr. Part No.:
- 05078707001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Reversible Ratchet | |
| Sub Type | Ratchet Insert Reversible | |
| Insert Size | 14 x 18 mm | |
| Size | 1/2 in | |
| For Use With | 1/2 in Square socket Wrench inserts and 1/2 in Connecting parts With Square Drive, Torque Wrench of the Click-Torque X series With 14x18 mm Holder | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Reversible Ratchet | ||
Sub Type Ratchet Insert Reversible | ||
Insert Size 14 x 18 mm | ||
Size 1/2 in | ||
For Use With 1/2 in Square socket Wrench inserts and 1/2 in Connecting parts With Square Drive, Torque Wrench of the Click-Torque X series With 14x18 mm Holder | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7782 C Ratchet insert, reversible, 14x18 mm, 1/2" x 66 mm
The Wera ratchet insert, reversible, for 1/2" square socket wrench inserts and 1/2" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
For torque wrenches of the Click-Torque X series with 14x18 mm holder
For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive
Fine toothing with 72 teeth
Easy switching by knob
Socket lock by push button
Application:
For 1/2" square socket wrench inserts and 1/2" connecting parts with square drive Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design With reversing ratchet, push-button release, forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Reversible Ratchet Ratchet Insert Reversible 3/4 in
- Wera Reversible Ratchet Ratchet Insert Reversible 1/2 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/4 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 3/8 in, Chrome Finish
- SAM Reversible Ratchet Insert 0.75 mm, Chrome Finish
- Bahco Reversible Ratchet Spanner Head 1/2 in
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
