SAM Reversible Ratchet Insert, 14 x 18 mm Insert, 0.75 mm, Chrome Finish

Subtotal (1 unit)*

$356.44

(exc. GST)

$392.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.44

*price indicative

RS Stock No.:
221-5871
Mfr. Part No.:
DTC-C
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spanner Insert

Sub Type

Insert

Head Type

Reversible Ratchet

Size

0.75 mm

Insert Size

14 x 18 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM SQUARE BIT DYNA reversible ratchet 3/4 rectangular end caps 14x18 mm have polished chrome finish. Equipped with the PUSH system allowing the sockets and accessories to be kept square to the ratchet, torque limited to 200 Nm.

Central inversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy