Wera Reversible Ratchet Ratchet Insert Reversible, 9 x 12 mm Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 266-6401
- Mfr. Part No.:
- 05078635001
- Brand:
- Wera
Subtotal (1 unit)*
$249.33
(exc. GST)
$274.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.33 |
*price indicative
- RS Stock No.:
- 266-6401
- Mfr. Part No.:
- 05078635001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Sub Type | Ratchet Insert Reversible | |
| Head Type | Reversible Ratchet | |
| Size | 1/4 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Sub Type Ratchet Insert Reversible | ||
Head Type Reversible Ratchet | ||
Size 1/4 in | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
7772 A Ratchet insert, reversible, 9x12 mm, 49 mm x 1/4"
The Wera ratchet insert, reversible, for 1/4" square socket wrench inserts and 1/4" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For 1/4" square socket wrench inserts and 1/4" connecting parts with square drive
Fine toothing with 72 teeth
Easy switching by knob
Socket lock by push button
Application:
For 1/4" square socket wrench inserts and 1/4" connecting parts with square drive Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design With reversing ratchet, push-button release, forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Reversible Ratchet Ratchet Insert Reversible 1/2 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 3/8 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/2 in
- Wera Reversible Ratchet Ratchet Insert Reversible 3/4 in
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- SAM Reversible Ratchet Insert 0.25 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
