Teng Tools Spanner, 14 Insert, 16 mm, Satin Finish

Subtotal (1 unit)*

$77.20

(exc. GST)

$84.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.20

*price indicative

RS Stock No.:
810-167
Mfr. Part No.:
690816
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Size

16 mm

Insert Size

14

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools ring-ended insert spanner offers a versatile solution for tightening and loosening fasteners in confined spaces. Engineered for use with quick change open-end torque wrenches, it ensures easy adjustments during tasks.

12 point bi-hexagon ring end allows for easier alignment to fastenings

Crafted from satin finish chrome vanadium steel for durability

Compatible with 14 x 18mm rectangular fittings for broad application

Ideal for tight spaces, enhancing accessibility during use

Net weight of 195g provides a lightweight yet robust tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy