Teng Tools Spanner, 14 Insert, 26 mm, Satin Finish
- RS Stock No.:
- 810-152
- Mfr. Part No.:
- 690626
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$80.93
(exc. GST)
$89.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.93 |
*price indicative
- RS Stock No.:
- 810-152
- Mfr. Part No.:
- 690626
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 26 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 26 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open ended insert spanner is designed for use with quick change open end torque wrenches, making it suitable for a variety of confined spaces. Its robust construction ensures ease of use and durability.
Constructed from satin finish chrome vanadium steel for enhanced durability
Ideal for use in confined spaces, ensuring versatility
Easy to change, facilitating efficient workflows
Compatible with torque accessories for increased functionality
Includes a jaw diameter of 60.0 mm for precise fitting
Related links
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 22 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
