Teng Tools Spanner, 14 Insert, 24 mm, Satin Finish
- RS Stock No.:
- 809-763
- Mfr. Part No.:
- 690846
- Brand:
- Teng Tools
Subtotal (1 unit)*
$135.63
(exc. GST)
$149.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $135.63 |
*price indicative
- RS Stock No.:
- 809-763
- Mfr. Part No.:
- 690846
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 24 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 24 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools spanner is designed for quick and effortless fastening in confined spaces, featuring a versatile 14 x 18mm rectangular fitting that enhances precision and ease of use.
12 point bi-hexagon ring end for improved alignment
Crafted from satin finish chrome vanadium steel for durability
Designed for compatibility with quick change open end torque wrenches
Ideal for use in tight spaces, ensuring accessibility
Provides easy interchangeability for minimal downtime
