Teng Tools Spanner, 14 Insert, 44 mm, Satin Finish
- RS Stock No.:
- 810-160
- Mfr. Part No.:
- 690644
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$121.50
(exc. GST)
$133.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.50 |
*price indicative
- RS Stock No.:
- 810-160
- Mfr. Part No.:
- 690644
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 44 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 44 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner offers precision torque with its dual-size fitting. Ideal for confined spaces, it is designed to complement quick-change torque wrenches, making it a versatile choice for professionals.
Constructed from satin finish chrome vanadium steel for durability
Compatible with 14 x 18mm rectangular fittings
Designed for use in confined spaces, enhancing accessibility
Easy to change, improving efficiency during tasks
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 18 mm, Satin Finish
