Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish
- RS Stock No.:
- 810-153
- Mfr. Part No.:
- 690627
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$80.93
(exc. GST)
$89.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.93 |
*price indicative
- RS Stock No.:
- 810-153
- Mfr. Part No.:
- 690627
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 19 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 19 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is designed for quick-change applications, making it Ideal for use with torque wrenches in tight spaces. Its robust construction ensures reliability and performance in demanding environments.
Manufactured from high-quality chrome vanadium steel for durability
Features a satin finish to enhance grip and resistance to corrosion
The design allows for easy changes between sizes, improving efficiency
Perfectly suited for confined spaces, ensuring versatility in use
Compatible with torque wrenches for precise applications
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
