Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish

N

This image is representative of the product range

Subtotal (1 unit)*

$84.13

(exc. GST)

$92.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.13

*price indicative

RS Stock No.:
810-156
Mfr. Part No.:
690636
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

19 mm

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is designed to deliver exceptional torque in confined spaces. This versatile tool accepts quick change mechanisms and offers an Ideal solution for precise adjustments and fittings, enhancing efficiency.

Constructed from satin finish chrome vanadium steel for durability

Specially designed for quick change open-end torque wrenches

Perfect for use in tight spaces, ensuring accessibility in varied applications

Insert tool size measures 14 x 18 mm, compatible with various fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy