Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish
- RS Stock No.:
- 810-149
- Mfr. Part No.:
- 690621
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$77.08
(exc. GST)
$84.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.08 |
*price indicative
- RS Stock No.:
- 810-149
- Mfr. Part No.:
- 690621
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 19 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 19 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner offers precise functionality for quick change torque wrenches, Ideal for tackling tasks in confined spaces with ease. Its robust build ensures durability and efficiency for demanding applications.
Designed for use with quick change open-end torque wrenches
Ideal for operations in confined spaces, enhancing versatility
Constructed from satin finish chrome vanadium steel for durability
Easy to change, ensuring minimal downtime during use
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
