SMC Round HNBR Spacer Y500T-A 89.6mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$13.44

(exc. GST)

$14.78

(inc. GST)

RS Stock No.:
268-9751
Mfr. Part No.:
Y500T-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Body Length

89.6mm

Material

HNBR

Body Shape

Round

Inside Diameter

5mm

COO (Country of Origin):
CN
The SMC Spacer Attachment for the AC Series air combination is available in five sizes and is interchangeable with the existing modular AC line. The pressure drop across the regulator has been reduced creating a more efficient unit with a maximum set pressure. Required maintenance space has been reduced by as much as 46 percent on the AF series, depending on the body size

Easy maintenance
O ring prevents leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy