Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- RS Stock No.:
- 205-2948
- Mfr. Part No.:
- 960100021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$96.50
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.193 | $96.50 |
| 1000 - 1500 | $0.188 | $94.00 |
| 2000 + | $0.185 | $92.50 |
*price indicative
- RS Stock No.:
- 205-2948
- Mfr. Part No.:
- 960100021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Round Plastic Spacer | |
| Product Type | Round Spacer | |
| Height | 10mm | |
| PCB Hole Diameter | 2.7mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, JEDEC JS709B, RoHS, REACH, DIN ISO 20457, IEC 61249-2-21, EC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Round Plastic Spacer | ||
Product Type Round Spacer | ||
Height 10mm | ||
PCB Hole Diameter 2.7mm | ||
Material Polyamide | ||
Standards/Approvals EU, JEDEC JS709B, RoHS, REACH, DIN ISO 20457, IEC 61249-2-21, EC | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaRO series 2.7mm inner diameter round plastic spacer. This spacer is made from polyamide with polished ends.
Colour = black
Length = 10mm
Outer diameter = 5mm
Related links
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Natural, Polyamide 6 Round Spacer Terminal
