SMC Round Halogenated Nitrile Rubber (HNBR) Spacer Y500-A 72.6 mm
- RS Stock No.:
- 268-9750
- Mfr. Part No.:
- Y500-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.13
(exc. GST)
$15.54
(inc. GST)
- RS Stock No.:
- 268-9750
- Mfr. Part No.:
- Y500-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Length | 72.6mm | |
| Product Type | Spacer | |
| Material | Halogenated Nitrile Rubber (HNBR) | |
| Shape | Round | |
| Inside Diameter | 5mm | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Length 72.6mm | ||
Product Type Spacer | ||
Material Halogenated Nitrile Rubber (HNBR) | ||
Shape Round | ||
Inside Diameter 5mm | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Spacer Attachment for the AC Series air combination is available in five sizes and is interchangeable with the existing modular AC line. The pressure drop across the regulator has been reduced creating a more efficient unit with a maximum set pressure. Required maintenance space has been reduced by as much as 46 percent on the AF series, depending on the body size
Easy maintenance
O ring prevents leakage
Related links
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor Halogenated Nitrile Rubber (HNBR),
- SMC Round HNBR Spacer Y500T-A 89.6mm
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- SMC 32 mm Flat Halogenated Nitrile Butadiene Rubber Suction Cup ZP2-32UCL
- SMC 16 mm Flat Halogenated Nitrile Butadiene Rubber Suction Cup ZP2-16UCL
- RS PRO Nitrile O-Ring O-Ring 72.6 mm OD
- Festo 50 mm Round Nitrile Rubber (NBR) Suction Cup ESS-50-EN
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup ESV-30-EN

