Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 120$0.272$5.44
140 - 240$0.265$5.30
260 +$0.261$5.22

*price indicative

RS Stock No.:
205-2947
Mfr. Part No.:
960060010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Round Plastic Spacer

Product Type

Round Spacer

Height

5mm

PCB Hole Diameter

2.2mm

Material

Polyamide

Standards/Approvals

IEC 61249-2-21, REACH, EC, RoHS, DIN ISO 20457, EU, JEDEC JS709B

The Wurth Elektronik WA-SPaRO series 2.2mm inner diameter round plastic spacer. This spacer is made from polyamide with polished ends.

Colour = black

Length = 6mm

Outer diameter = 4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy