RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$11.40

(exc. GST)

$12.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450$0.228$11.40-
500 - 950$0.216$10.805%
1000 - 2450$0.20$10.0012%
2500 - 4950$0.184$9.2019%
5000 +$0.177$8.8522%

*price indicative

RS Stock No.:
304-195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

PCB Spacer

Height

6.4mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Round Mini Support Dual Lock, Snap Lock for Secure Fixing


The RS PRO Round Mini Support Dual Lock is designed to provide reliable and secure support for printed circuit boards (PCBs) within electronic assemblies. Its snap lock feature ensures a firm fixing, making it ideal for maintaining PCB stability in various applications.

Features and Benefits


Snap Lock for Secure Fixing: Ensures the PCB remains securely in place, reducing the risk of movement or damage.

Snap Fit Enables Easy Push On/Pull off of PCB: Allows for quick and effortless installation and removal, enhancing efficiency in assembly processes.

Simple to Install: Streamlines the assembly process, saving time and reducing labour costs.

No Installation Tools Needed: Eliminates the need for additional tools, simplifying the setup and reducing equipment requirements.

Applications


Electronics manufacturing

PCB assembly

Industrial automation

Additional Information


Made from durable nylon, ensuring longevity and resistance to wear in demanding environments. Suitable for use with PCBs and chassis with specified hole and thickness dimensions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy