Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$44.55
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $0.891 | $44.55 |
| 250 + | $0.873 | $43.65 |
*price indicative
- RS Stock No.:
- 656-001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Nylon PCB Support
The RS PRO 4 mm Nylon PCB Support is designed to provide reliable and secure mounting for printed circuit boards. Made from Durable nylon, it ensures stability and insulation for electronic components, making it Ideal for various industrial applications.
Features and Benefits
Chassis Hole Diameter: 4 mm for precise and secure fitting
Material: Nylon offers excellent insulation and durability
PCB Hole Diameter: 4 mm for consistent alignment and support
Standards Approval: UL94-V2 ensures flame retardancy and safety compliance
Material: Nylon offers excellent insulation and durability
PCB Hole Diameter: 4 mm for consistent alignment and support
Standards Approval: UL94-V2 ensures flame retardancy and safety compliance
Applications
Electronics manufacturing
Telecommunications equipment
Consumer electronics
Industrial control systems
Telecommunications equipment
Consumer electronics
Industrial control systems
Additional Information
Complies with UL94-V2 flame retardancy standards for enhanced safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PA66 Support for 4 mm PCB Hole
- RS PRO 19.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- Essentra LCBSB-3-01A2-RT Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-8-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-4-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-12-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-6-01 ART Nylon PCB Support for 4 mm PCB Hole
