Subtotal (1 bag of 50 units)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.19 | $0.424 |
*price indicative
- RS Stock No.:
- 656-002
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 15.9mm | |
| Product Type | PCB Support | |
| Material | Nylon | |
| Colour | Natural | |
| Fixing Hole Diameter | 4.7mm | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 15.9mm | ||
Product Type PCB Support | ||
Material Nylon | ||
Colour Natural | ||
Fixing Hole Diameter 4.7mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Nylon PCB Support, 15.9 mm Length
RS PRO offers a reliable Nylon PCB Support designed to securely mount and support printed circuit boards. With a length of 15.9 mm, this component is Ideal for maintaining the integrity and stability of PCBs in various electronic applications. Its natural nylon construction ensures durability and compliance with UL94-V2 flammability standards.
Features and Benefits
Material: Nylon construction provides excellent durability and resistance to wear.
Length: 15.9 mm length ensures optimal support for PCBs.
Fixing Hole Diameter: 4.7 mm diameter allows for easy and secure installation.
Standards Compliance: Meets UL94-V2 flammability standards for safety.
Length: 15.9 mm length ensures optimal support for PCBs.
Fixing Hole Diameter: 4.7 mm diameter allows for easy and secure installation.
Standards Compliance: Meets UL94-V2 flammability standards for safety.
Applications
Electronics manufacturing
PCB assembly
Industrial automation
PCB assembly
Industrial automation
Additional Information
Complies with UL94-V2 flammability standards ensuring safety in electronic applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PA66 PCB Support 23.5 mm
- RS PRO PA66 PCB Support 8 mm
- RS PRO PA66 PCB Spacer 12 mm
- RS PRO PA66 Support for 4 mm PCB Hole
- RS PRO 15.9 mm High 24.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Wurth Elektronik 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709404500 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
