Subtotal (1 bag of 50 units)*
$23.57
(exc. GST)
$25.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.57 | $0.471 |
*price indicative
- RS Stock No.:
- 655-999
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Length | 23.5mm | |
| Material | Nylon | |
| Colour | Natural | |
| Fixing Hole Diameter | 4mm | |
| Width | 14.2mm | |
| Standards/Approvals | UL94V-2 | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Length 23.5mm | ||
Material Nylon | ||
Colour Natural | ||
Fixing Hole Diameter 4mm | ||
Width 14.2mm | ||
Standards/Approvals UL94V-2 | ||
Height 9.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Nylon PCB Support, 4 mm Fixing Hole
The RS PRO Nylon PCB Support is designed to provide reliable support and spacing for printed circuit boards (PCBs) in various electronic applications. Made from Durable nylon, this support ensures stability and insulation, making it Ideal for maintaining the integrity of electronic assemblies.
Features and Benefits
Material: Nylon provides excellent durability and insulation properties.
Fixing Hole Diameter: 4 mm hole ensures secure attachment to PCBs.
Height: 9.5 mm height offers optimal spacing for components.
Length: 23.5 mm length accommodates various PCB sizes.
Width: 14.2 mm width provides stable support.
Standards Approval: Complies with UL94V-2 for flame retardancy.
Fixing Hole Diameter: 4 mm hole ensures secure attachment to PCBs.
Height: 9.5 mm height offers optimal spacing for components.
Length: 23.5 mm length accommodates various PCB sizes.
Width: 14.2 mm width provides stable support.
Standards Approval: Complies with UL94V-2 for flame retardancy.
Applications
Electronics manufacturing
PCB assembly
Telecommunications equipment
Consumer electronics
PCB assembly
Telecommunications equipment
Consumer electronics
Additional Information
Complies with UL94V-2 standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PA66 PCB Support 15.9 mm
- RS PRO PA66 PCB Support 8 mm
- RS PRO PA66 PCB Spacer 12 mm
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
- RS PRO PA66 Support for 4 mm PCB Hole
- Wurth Elektronik PA66 4.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 23.5 mm OD, 5.5 mm
- RS PRO Alloy Steel Compression Spring 1.05 N/mm
