Subtotal (1 bag of 50 units)*
$18.89
(exc. GST)
$20.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.89 | $0.378 |
*price indicative
- RS Stock No.:
- 656-003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Length | 8mm | |
| Material | Nylon | |
| Colour | Natural | |
| Fixing Hole Diameter | 4.7mm | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Length 8mm | ||
Material Nylon | ||
Colour Natural | ||
Fixing Hole Diameter 4.7mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO 8 mm Nylon PCB Support
The RS PRO 8 mm Nylon PCB Support is designed to provide reliable and secure support for printed circuit boards in various electronic applications. Made from Durable nylon, this PCB support ensures stability and protection for your components.
Features and Benefits
Material: Nylon construction offers durability and resistance to wear.
Fixing Hole Diameter: 4.7 mm hole allows for easy and secure mounting.
Length: 8 mm length provides optimal support for PCBs.
Standards Compliance: Meets UL94-V2 standards for flammability, ensuring safety in electronic environments.
Fixing Hole Diameter: 4.7 mm hole allows for easy and secure mounting.
Length: 8 mm length provides optimal support for PCBs.
Standards Compliance: Meets UL94-V2 standards for flammability, ensuring safety in electronic environments.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
PCB assembly
Prototyping and testing environments
Additional Information
Complies with UL94-V2 standards for flammability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PA66 PCB Support 15.9 mm
- RS PRO PA66 PCB Support 23.5 mm
- RS PRO PA66 PCB Spacer 12 mm
- RS PRO Brass Pipe Support Liners, 6 to 8 mm
- RS PRO PA66 Support for 4 mm PCB Hole
- Essentra LCBSBM-8-01 ART Nylon PCB Support for 3.18 mm PCB Hole
- Essentra TCBN-T1-M3-8-25 25 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik PA66 4.5 mm
