Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-122
- Mfr. Part No.:
- 705820090
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 50 units)*
$14.74
(exc. GST)
$16.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $14.74 | $0.295 |
*price indicative
- RS Stock No.:
- 736-122
- Mfr. Part No.:
- 705820090
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 9mm | |
| Material | PA66 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 9mm | ||
Material PA66 | ||
Standards/Approvals RoHS | ||
Diameter 4.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer is designed for precise applications, providing reliable spacing solutions for 3mm components, ensuring consistent performance in electronic assemblies without compromising structural integrity.
Operating temperature ranges from -30 to +85 °C for wide applicability
Halogen-free construction conforms to IEC and JEDEC standards
Dimensions of 9mm with a tolerance of ±0.3mm ensure accurate installation
RoHS and REACh compliant, affirming environmental safety credentials
Moisture Sensitivity Level (MSL) of 1 indicates suitable handling requirements
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2mm x 4.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Steel
