RS PRO 15.9 mm High 24.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$35.35

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
50 - 450$0.707$35.35
500 - 950$0.672$33.60
1000 +$0.622$31.10

*price indicative

RS Stock No.:
304-134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Support

Height

15.9mm

Overall Height

24.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Standards/Approvals

RoHS, Nylon 6, 6:UL94-V2

COO (Country of Origin):
CN

RS PRO Adhesive Base PCB Support, 24.6 mm Overall Height, Nylon 66


The RS PRO Adhesive Base PCB Support provides a clean and efficient solution for mounting printed circuit boards without the need for chassis holes. Its releasable locking mechanism ensures secure placement while allowing easy removal, making it ideal for applications requiring frequent maintenance or adjustments.

Features and Benefits


Adhesive Base: Removes the need for chassis holes, simplifying installation and reducing preparation time.

Releasable Locking Mechanism: Securely holds the PCB in place while allowing for easy removal, enhancing flexibility in maintenance.

Simple to Install: Quick and simple to install by hand, eliminating the need for installation tooling.

Material - Nylon 66: Provides durability and resistance to wear, ensuring long-lasting performance.

Compact Design: With a support base dimension of 12.7 x 12.7 mm, it fits into tight spaces without compromising stability.

Applications


Electronics manufacturing

Prototyping and development

Telecommunications equipment

Consumer electronics

Additional Information


Simple to install

PCB Thickness Compatibility: Suitable for PCBs with a thickness of 1.57 mm

PCB Hole Diameter: Compatible with a hole diameter of 3.18 mm

Material Compliance: Made from Nylon 66, known for its strength and thermal stability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy