Moflash LEDA125 Series Blue Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m Buzzer

Subtotal (1 unit)*

$294.66

(exc. GST)

$324.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.66

*price indicative

RS Stock No.:
755-9619
Mfr. Part No.:
LEDA125-04-03
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon-Buzzer Combination

Lens Colour

Blue

Current Type

AC

Light Effect

Flashing, Steady

Mount Type

Base

Current Consumption

40mA

Sounder Type

Buzzer

Series

LEDA125

Maximum Supply Voltage

230V

Bulb Type

LED

Sound Level at 1m

90dB

Housing Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Maximum Sound Level

90dB

Number of Tones

2

Hazardous Area Certification

ATEX, IECEx

IP Rating

IP67

Housing Material

Polyester

Standards/Approvals

ISO13850, ISO13849-1, EN60947-5-5, EN60947-5-1

COO (Country of Origin):
GB

Moflash Blue Buzzer Beacon, 230V AC, 90dB - LEDA125 Series - LEDA125-04-03


Help to maintain safety on your automation line with this blue buzzer beacon from Moflash. The unit has an LED (light-emitting diode) that flashes to alert people nearby of a change in machine process control. The beacon also has a built-in buzzer to attract the attention of anyone who may not see the signal. It emits a loud sound of up to 90dB (decibels), so it's easy to hear in large rooms and over the mechanical noises of loud equipment.

Features & Benefits


• Choice between 60FPM (flashes per minute) and a more rapid 120FPM to suit your application

• LED light is energy-efficient for long-lasting use

• Wide operating temperature range of -20°C to +45°C for use in harsh industrial environments

Applications


• Security checks

• Baggage claims

• Factory conveyors

• Machine safety

What is this buzzer beacon made of?


The buzzer beacon's enclosure is constructed from ABS (acrylonitrile butadiene styrene), a tough thermoplastic that's resistant to impact and fire-retardant. Its lens is made of PC (polycarbonate) to ensure it can withstand exposure to UV (ultraviolet) radiation. These materials make the unit a good choice for use in demanding environments.

Compact LED Beacon / Buzzer Combination


The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

Two signals in one

100000 hours life for LED

Continuously rated

48 LED array ultra bright

360° visibility

Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)

3 point fixing

UV stable polycarbonate lens and ABS base

IP65 protection

RoHS compliant

CE marking

LED/Buzzer


Note

Piezos cannot be controlled independently from the light.

Each
$353.60
Each
$295.27
Each
$341.84
Each
$292.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy