Moflash LEDA125 Series Amber, Clear, Blue, Red, Green Beacon-Buzzer Combination, IP65 280V Wall, Surface 90 dB @ 1m
- RS Stock No.:
- 755-9613
- Mfr. Part No.:
- LEDA125-02-05
- Brand:
- Moflash
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$320.32
(exc. GST)
$352.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $320.32 |
| 6 + | $313.39 |
*price indicative
- RS Stock No.:
- 755-9613
- Mfr. Part No.:
- LEDA125-02-05
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Amber, Clear, Blue, Red, Green | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Wall, Surface | |
| Sounder Type | Buzzer | |
| Series | LEDA125 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 280V | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 90dB | |
| Number of Tones | 2 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Housing Material | ABS Plastic | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Amber, Clear, Blue, Red, Green | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Mount Type Wall, Surface | ||
Sounder Type Buzzer | ||
Series LEDA125 | ||
Bulb Type LED | ||
Maximum Supply Voltage 280V | ||
Housing Colour Black | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 90dB | ||
Number of Tones 2 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Housing Material ABS Plastic | ||
- COO (Country of Origin):
- GB
Moflash Beacon-Buzzer Combination, Multiple Light Effects, White Lens Colour - LEDA125 Series - LEDA125-02-05
Use this white buzzer beacon from Moflash to provide status indication for your fire, safety and industrial applications. It combines two piezo buzzers with an array of 48 LEDs to give you clear audio and visual signalling. The PC lens is resistant to impact for long-term performance in harsh environments. The unit consumes just 175mA of current for energy-efficient signalling.
Features & Benefits
• Loud sound output of 90dB for a highly audible signal
• Voltage rating of 24V DC for use in low-voltage applications
• IP65 rating indicates it's dustproof and resistant to low-pressure water jets
• Wide operating temperature range of -20°C to +45°C for use in demanding environments
Applications
• Aviation industry
• Railroad service vehicles
• Security systems
What's the flash rate of this beacon?
You can choose between a continuous mode or flash rates of 60 and 120FPM for versatility.
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
LED/Buzzer
Note
Piezos cannot be controlled independently from the light.
Related links
- Moflash LEDA125 Series Clear Red Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Red Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Red Beacon-Buzzer Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Green Sounder-Beacon Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Blue Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
- Moflash LEDA125 Series Green Sounder-Beacon Combination, IP65 24V Wall 90 dB @ 1m
- Moflash White Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
