Moflash LEDA 125 Series Amber Buzzer Beacon, 115 V ac, IP65, Base Mount, 90dB at 1 Metre
- RS Stock No.:
- 755-9580
- Mfr. Part No.:
- LEDA125-03-01
- Brand:
- Moflash
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$300.12
(exc. GST)
$330.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $300.12 |
- RS Stock No.:
- 755-9580
- Mfr. Part No.:
- LEDA125-03-01
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Note
Piezos cannot be controlled independently from the light.
Moflash Amber Buzzer Beacon, 90bB, 115V AC - LEDA 125 Series - LEDA125-03-01
Provide an audible and visual warning signal in the event of a safety hazard with this buzzer beacon from Moflash. The beacon provides a 360° light output around its vertical axis, which makes the lamp visible from all angles. It has two piezo buzzers in its base with a loud sound output of 90dB, providing a highly audible alert. The unit has a low current consumption of just 60mA, making it an energy-efficient choice.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Suitable for surface or wall mounting for flexible installation
• UV-resistant ABS housing won't degrade in direct sunlight
• Suitable for surface or wall mounting for flexible installation
• UV-resistant ABS housing won't degrade in direct sunlight
Applications
• Automated production lines
• Agricultural and construction industries
• Textile manufacturing
• Agricultural and construction industries
• Textile manufacturing
How many different light effects does this beacon have?
This buzzer beacon has three different light effects: a continuous effect, a flashing effect at 1Hz and a flashing effect at 2Hz. This makes it suitable for different types of alerts.
LED/Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | LEDA 125 |
Bulb Type | LED |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP65 |
Number Of Tones | 2 |
Maximum Temperature | +45°C |
Housing Material | ABS, PC |
Standards Met | CE Certified UKCA |
Minimum Temperature | -20°C |
Related links
- Moflash LEDA125 Series Red Buzzer Beacon, 115 V ac, IP65, Base...
- Moflash LEDA125 Series Amber Buzzer Beacon, 230 V, IP65, Wall...
- Moflash LEDA125 Series Blue Buzzer Beacon, 24 V dc, IP65, Base...
- Moflash LEDA125 Series Blue Buzzer Beacon, 230 V ac, IP65, Base...
- Moflash LEDA125 Series Yellow Buzzer Beacon, 24 V dc, IP65, Wall...
- Moflash LEDA125 Series White Buzzer Beacon, 230 V ac, IP65, Base...
- Moflash LEDA125 Series White Buzzer Beacon, 24 V dc, IP65, Base...
- Moflash LEDA100 Series Amber Buzzer Beacon, 10 → 17 V, IP65,...