Moflash LEDA125 Series Red Beacon-Buzzer Combination, IP65 280V ac Surface, Wall 90 dB @ 1m Buzzer
- RS Stock No.:
- 674-2012
- Mfr. Part No.:
- LEDA125-04-02
- Brand:
- Moflash
Subtotal (1 unit)*
$292.01
(exc. GST)
$321.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.01 |
*price indicative
- RS Stock No.:
- 674-2012
- Mfr. Part No.:
- LEDA125-04-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Buzzer | |
| Mount Type | Surface, Wall | |
| Series | LEDA125 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 280V ac | |
| Sound Level at 1m | 90dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 90dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Tones | 1 | |
| Standards/Approvals | CE Certified UKCA | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Sounder Type Buzzer | ||
Mount Type Surface, Wall | ||
Series LEDA125 | ||
Bulb Type LED | ||
Maximum Supply Voltage 280V ac | ||
Sound Level at 1m 90dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 90dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Tones 1 | ||
Standards/Approvals CE Certified UKCA | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- GB
Moflash Red Buzzer Beacon, 230V AC, 90dB - LEDA125 Series - LEDA125-04-02
Enhance safety in your workplace with this red buzzer beacon from Moflash. The LED (light-emitting diode) bulb rotates around the vertical axis to create a continuous flashing effect with a 360° reach for broad visibility. The buzzer emits an audible alert at the same time to provide an additional indicator of a hazard. It produces a volume of up to 90dB (decibels) at 1m, making it easy to hear at a distance. The base plate houses dual circuit boards for the buzzer and light that fit securely into the enclosure for protection against moisture and wear.
Features & Benefits
• Wide operating temperature range of -20°C to +55°C for use in extreme industrial environments
• Flame-retardant ABS (acrylonitrile butadiene styrene) housing material helps prevent the spread of flames in case of a fire
• Polycarbonate lens material is resistant to UV (ultraviolet) rays for outdoor use
• IP65 (ingress protection) rating means the unit can withstand exposure to low-pressure water jets and dust
Applications
• Factory assembly lines
• Fire safety
• Testing facilities
How fast does this light flash?
The light has three modes, so you can choose the most suitable mode for your application. There's a steady light, a standard flash at 60FPM (flashes per minute) and a rapid flash at 90FPM.
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
LED/Buzzer
Note
Piezos cannot be controlled independently from the light.
- RS Stock No. 6742016
- Mfr. Part No. LEDA125-04-01
Each
$313.48
- RS Stock No. 7216476
- Mfr. Part No. LEDA125-04-04
Each
$269.44
- RS Stock No. 8651656
- Mfr. Part No. LEDA100-05-02
Each
$220.45
Moflash LEDA100 Series Green Beacon-Buzzer Combination, IP65 285V ac Surface, Wall 80 dB @ 1m Buzzer
- RS Stock No. 8651659
- Mfr. Part No. LEDA100-05-04
Each
$174.72
Related links
- Moflash LEDA125 Series Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Green Sounder-Beacon Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Clear Red Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Amber Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Red Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Blue Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
- Moflash LEDA125 Series Green Sounder-Beacon Combination, IP65 24V Wall 90 dB @ 1m
- Moflash LEDA125 Series Clear Sounder-Beacon Combination, IP65 24V Wall 90 dB @ 1m












