Moflash LEDA125 Series Amber Beacon-Buzzer Combination, IP65 280V Wall, Surface 90 dB @ 1m Buzzer
- RS Stock No.:
- 674-2016
- Mfr. Part No.:
- LEDA125-04-01
- Brand:
- Moflash
Subtotal (1 unit)*
$313.48
(exc. GST)
$344.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.48 |
*price indicative
- RS Stock No.:
- 674-2016
- Mfr. Part No.:
- LEDA125-04-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Buzzer | |
| Mount Type | Wall, Surface | |
| Series | LEDA125 | |
| Maximum Supply Voltage | 280V | |
| Bulb Type | LED | |
| Sound Level at 1m | 90dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 90dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Number of Tones | 1 | |
| Housing Material | ABS/Polycarbonate | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Sounder Type Buzzer | ||
Mount Type Wall, Surface | ||
Series LEDA125 | ||
Maximum Supply Voltage 280V | ||
Bulb Type LED | ||
Sound Level at 1m 90dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 90dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Number of Tones 1 | ||
Housing Material ABS/Polycarbonate | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- GB
Moflash Yellow Buzzer Beacon, Wall Mount, 90dB - LEDA125 Series - LEDA125-04-01
This Moflash buzzer beacon provides an audible and visual signal to alert you in case of fire, security breaches or other emergency situations. The beacon has three light modes: continuously ON, rapid flash (120Hz) and standard flash (60Hz). Select which one you want via a DIP (dual in-line package) switch mounted on the lens side on the printed circuit board (PCB). The base of the beacon/buzzer houses two piezo sounders that are synchronised to the light mode. This means the alarm sound and flash fire at the same time, making for a highly noticeable signal.
Features and Benefits
• Loud 90dB alarm sound is noticeable even in noisy settings
• Yellow lens for high visibility
• Wide operating temperature range of -20°C to +45°C to cope with a variety of environments
Application Information
• Office buildings
• Construction sites
• Laboratories
• Cold-storage units
How loud is this sounder beacon compared to normal background noise?
The volume of a sounder beacon is normally between 5 and 15 decibels (dB) above ambient noise level. This may vary depending on the number of staff, the noise of machinery and the size of the area you're covering.
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
LED/Buzzer
Note
Piezos cannot be controlled independently from the light.
Related links
- Moflash LEDA125 Series Red Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Amber Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Clear Red Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Red Beacon-Buzzer Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Green Sounder-Beacon Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Blue Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
- Moflash Amber Beacon-Buzzer Combination, IP67 115V Base 90 dB @ 1m
- Moflash LEDA125 Series Clear Sounder-Beacon Combination, IP65 24V Wall 90 dB @ 1m
