Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V, IP65, Base Mount, 108dB at 1 Metre

This image is representative of the product range

Subtotal (1 unit)*

$271.58

(exc. GST)

$298.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2026
  • Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.58

*price indicative

RS Stock No.:
224-7667
Mfr. Part No.:
245180
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

Number Of Tones

32

IP Rating

IP65

Minimum Temperature

-35°C

Maximum Temperature

70°C

Housing Material

ABS FR & PC

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB

Clifford & Snell Amber Sounder Beacon, 108dB, 24V DC - YL40 Series - 245180


This electronic sounder beacon from Clifford & Snell offers clear audio and visual signalling for your industrial workplace. The device's xenon tube gives off a bright strobe light that quickly draws attention to a machine hazard. Its electronic sounder has a loud sound output of 108dB (decibels), so you can hear it clearly even from a distance. Thanks to its light weight of just 510g, this beacon won't place too much strain on your equipment.

Features & Benefits


• Wide operating temperature range of -35°C to +70°C for use in demanding environments
• Low current consumption of 345mA for energy-efficient operation
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• UV-stable polycarbonate (PC) lens is resistant to warping and discolouration in direct sunlight

Applications


• Marine industry
• Chemical processing facilities
• Gas plants

How many tones does this beacon have?


This beacon offers a selection of 32 different tones for versatile signalling.

Is this sounder beacon flame-retardant?


Yes, the PC lens and ABS (acrylonitrile butadiene styrene) base are both flame-retardant, so they won't promote the spread of flames in the event of a fire.

Related links