Recently searched

    Clifford & Snell YL40 Series Red Sounder Beacon, 24 V, IP65, Base Mount, 108dB at 1 Metre

    This image is representative of the product range

    Subtotal (1 unit)**

    $286.44

    (exc. GST)

    $315.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$286.44

    **price indicative

    RS Stock No.:
    224-7668
    Mfr. Part No.:
    245181
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    24 V

    Lens Colour

    Red

    Mounting Style

    Base Mount

    Current Type

    DC

    Light Effect

    Strobe

    Sounder Type

    Electronic

    Decibels at 1 Metre

    108dB

    Series

    YL40

    Bulb Type

    LED

    Housing Colour

    Red

    Maximum Decibel

    108dB

    IP Rating

    IP65

    Number Of Tones

    32

    Maximum Temperature

    +70°C

    Standards Met

    CE Certified, EN54-3, MED, UKCA

    Housing Material

    ABS, Polycarbonate

    Minimum Temperature

    -35°C

    Related links