Clifford & Snell YL40 Series Blue Sounder Beacon, 24 V, IP65, Base Mount, 108dB at 1 Metre
- RS Stock No.:
- 224-7671
- Mfr. Part No.:
- 245184
- Brand:
- Clifford & Snell
Subtotal (1 unit)**
$234.95
(exc. GST)
$258.45
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $234.95 |
**price indicative
- RS Stock No.:
- 224-7671
- Mfr. Part No.:
- 245184
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 24 V | |
Lens Colour | Blue | |
Mounting Style | Base Mount | |
Current Type | DC | |
Light Effect | Strobe | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
Bulb Type | LED | |
Housing Colour | Red | |
Maximum Decibel | 108dB | |
Number Of Tones | 32 | |
IP Rating | IP65 | |
Standards Met | CE Certified EN54-3 UKCA | |
Maximum Temperature | 70°C | |
Minimum Temperature | -35°C | |
Housing Material | ABS FR & PC | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type LED | ||
Housing Colour Red | ||
Maximum Decibel 108dB | ||
Number Of Tones 32 | ||
IP Rating IP65 | ||
Standards Met CE Certified EN54-3 UKCA | ||
Maximum Temperature 70°C | ||
Minimum Temperature -35°C | ||
Housing Material ABS FR & PC | ||
Related links
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre