Clifford & Snell YL40 Series Opal Sounder Beacon, 24 V, IP65, Base Mount, 108dB at 1 Metre

This image is representative of the product range

Subtotal (1 unit)*

$278.20

(exc. GST)

$306.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.20

*price indicative

RS Stock No.:
224-7670
Mfr. Part No.:
245183
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V

Lens Colour

Opal

Mounting Style

Base Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED

Maximum Decibel

108dB

IP Rating

IP65

Maximum Temperature

70°C

Minimum Temperature

-35°C

Standards Met

CE Certified EN54-3 UKCA

Housing Material

ABS FR & PC

COO (Country of Origin):
GB

Clifford & Snell YL40 Sounder Beacon Opal LED, 24 V, Base Mount - 245183


The Clifford & Snell Multi-purpose Audible & Visual Signalling Device designed for use in Commercial, Light Industrial & Marine applications. It has Max sound output 108 dB(A) @ 1m . 32 selectable tones meeting international regulations .

Max sound output 108 dB(A) @ 1m
IP65 rated as standard
Beacon options include: - 5 Joule Xenon Strobe - 2.5 Joule Xenon Strobe (optional) - High brightness LED (optional)
Flame retardant ABS enclosure
Robust, reliable and simple to install
Stainless steel fixings
2 stage alarm
Independently selectable second stage (optional)
Low current consumption

Related links