Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre

Subtotal (1 unit)*

$283.80

(exc. GST)

$312.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.80

*price indicative

RS Stock No.:
264-7912
Mfr. Part No.:
245230
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

LED, Xenon

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.

Robust, reliable and simple to install
Stainless steel fixings

Related links