Celduc SO8 Series Solid State Relay, 125 A Load, DIN Rail Mount, 690 V ac Load, 32V Control
- RS Stock No.:
- 917-4813
- Mfr. Part No.:
- SO889060
- Brand:
- Celduc
Subtotal (1 unit)*
$371.39
(exc. GST)
$408.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.39 |
*price indicative
- RS Stock No.:
- 917-4813
- Mfr. Part No.:
- SO889060
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 125A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V | |
| Series | SO8 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| On State Resistance | 16mΩ | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 59.4mm | |
| Height | 30mm | |
| Width | 44.8mm | |
| Standards/Approvals | cURus, CSA, CE, VDE, UKCA, EAC, RoHS | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 125A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V | ||
Series SO8 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
On State Resistance 16mΩ | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Length 59.4mm | ||
Height 30mm | ||
Width 44.8mm | ||
Standards/Approvals cURus, CSA, CE, VDE, UKCA, EAC, RoHS | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay Through Hole Mount 14V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 45V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
