Celduc SK Series Solid State Relay, 25 A Load, Through Hole Mount, 690 V ac Load, 14V Control
- RS Stock No.:
- 917-4747
- Mfr. Part No.:
- SKL10260
- Brand:
- Celduc
Subtotal (1 unit)*
$114.36
(exc. GST)
$125.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.36 |
*price indicative
- RS Stock No.:
- 917-4747
- Mfr. Part No.:
- SKL10260
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 14V | |
| Minimum Control Voltage | 4V | |
| Series | SK | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Length | 43.6mm | |
| Standards/Approvals | RoHS | |
| Width | 10.6mm | |
| Height | 24.5mm | |
| Output Type | Current/Voltage | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 14V | ||
Minimum Control Voltage 4V | ||
Series SK | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Length 43.6mm | ||
Standards/Approvals RoHS | ||
Width 10.6mm | ||
Height 24.5mm | ||
Output Type Current/Voltage | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
SKL Series Solid State Power Relays
PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
Standards
EN60947-4-X
Related links
- Celduc SKL10560 Series Solid State Relay PCB Mount 14V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Celduc SKL10220 Series Solid State Relay PCB Mount 14V Control
- Celduc SKH10240 Series Solid State Relay Printed Circuit Board Mount 14V Control
- Celduc SKL10521 Series Solid State Relay PCB Mount 14V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
